Female receptacle terminal for 18-22AWG discrete wire, featuring a brass body with tin plating. Designed for free-hanging mounting with a 0.11-inch mating tab width and 0.025-inch tab thickness. Offers insulated wire support and is supplied on tape and reel packaging. Compliant with RoHS standards.
TE Connectivity 1217138-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.025inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217138-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
