Ring tongue terminal for 14-18 AWG wire, featuring a tin-plated bronze contact for reliable conductivity. This non-insulated, free-hanging terminal offers insulated wire support and a stud diameter of 4.34mm, compatible with M4 stud sizes. Constructed from brass with tin plating, it measures 0.64 inches in length and is supplied in a strip packaging of 12,500 units. The component is RoHS compliant.
TE Connectivity 1217160-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.