
This wire housing is a 3-position, free hanging, cable mount connector with a natural color and PBT material. It has a UL94 HB flammability rating and is ELV compliant. The housing is 1.755 inches long and is designed for vertical PCB mounting. It is not polarized and is not preloaded.
TE Connectivity 1217181-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Non-Gendered |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.755inch |
| Material | PBT |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| PCB Mounting Orientation | Vertical |
| Polarized | No |
| Preloaded | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217181-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.