This 3-position wire housing is made from PBT material and has a natural color. It is compliant with ELV standards and has a UL94 HB flammability rating. The housing is 1.732 inches long and is designed for free hanging or cable mounting. It has three circuits, contacts, and positions, and is not polarized or preloaded.
TE Connectivity 1217186-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Non-Gendered |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.732inch |
| Material | PBT |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mounting Orientation | Vertical |
| Polarized | No |
| Preloaded | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.