
This quick disconnect terminal is designed for 20-24AWG wire gauges, featuring a brass construction with tin plating for reliable conductivity. The female receptacle offers straight orientation and supports insulated wire with a maximum diameter of 2.03mm. This non-insulated terminal, with a mating tab width of 0.11 inches and a length of 0.55 inches, is supplied in tape and reel packaging for efficient automated assembly. It is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the TE Connectivity 1217281-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1217281-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.03mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217281-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
