
Female receptacle terminal splice connector for 14-18 AWG wire, featuring a 0.11-inch mating tab width and 0.25-inch tab length. Constructed from brass with tin plating (3.81µm thickness) for reliable conductivity. Designed for non-insulated applications with support for insulated wire up to 2.79mm diameter. This free-hanging component is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 1217321-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.