
Female quick disconnect terminal for 16-18 AWG discrete wire. Features a non-insulated brass construction with a 0.11-inch mating tab width and 0.25-inch tab length. Designed for free-hanging mounting with insulated wire support, accommodating a wire/cable diameter up to 4.32mm. Packaged on tape and reel, this RoHS and ELV compliant terminal offers a 16.64mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1217345-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 16.64mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217345-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.