
This Faston male terminal is made of brass with a tin plating and is designed for through hole mounting. It is compliant with ELV and RoHS standards. The terminal has a length of 0.552 inch and a stud diameter of 1.71mm. It is available in a packaging of 10000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1217566-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Length | 0.552inch |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 1.71mm |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217566-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.