
This general purpose terminal is made of brass and features a tin plating. It is designed for use with wire gauges ranging from 6000AWG to 14000AWG and can operate at a maximum voltage of 250V. The terminal is packaged in strips and is not insulated. It is not suitable for heavy duty applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1217990-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.267inch |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Package Quantity | 3500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 14000AWG |
| Wire Gauge (Min) | 6000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217990-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.