
9-position, straight male D-Subminiature connector with a metal body and shell. Features brass signal contacts with gold plating and a 0.156-inch contact post length. Rated for 5A current and operates within a -55°C to 125°C temperature range. Through-hole mounting with a vertical PCB orientation and a 2.74mm pitch. Cadmium plating on contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1218124-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.76mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.9624mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218124-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.