
Cable Assembly DC Power LGH
Sign in to ask questions about the TE Connectivity 1218147-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1218147-1 technical specifications.
| Assembly Length | 317.5mm |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Male |
| Lead Free | Not Applicable |
| Length | 317.5mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6kV |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218147-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
