
Female receptacle assembly with a straight, through-hole mount orientation. Features a single contact position made of gold-plated bronze, rated for 6kV DC and 50 mating cycles. Operates within a temperature range of -55°C to 125°C. The assembly measures 48 inches in length with a red wire/cable color and 24AWG gauge. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1218148-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1218148-2 technical specifications.
| Assembly Length | 48inch |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage | 6kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218148-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
