
This 24AWG red wire is designed for high-voltage applications, with a maximum operating temperature range of -55°C to 125°C. It is available in bulk packaging and is compliant with ELV and RoHS regulations. The wire features a gold-plated bronze contact and a red color, making it suitable for a variety of applications.
Sign in to ask questions about the TE Connectivity 1218148-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1218148-4 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6kV |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 6kV |
| Voltage Rating | 6kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218148-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
