TE Connectivity 1218311-2 technical specifications.
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218311-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.