This female signal contact features a crimp termination and is made from copper alloy with a gold plating. It has a depth of 2.17mm and a height of 2.17mm, with a length of 13.61mm. The contact is designed for cable mount applications and is compliant with ELV standards. It is also RoHS compliant and available in quantities of 5000 pieces.
Sign in to ask questions about the TE Connectivity 1218372-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1218372-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.17mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.17mm |
| Lead Free | Not Applicable |
| Length | 13.61mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218372-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.