
TE Connectivity 1218713-1 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARINC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218713-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.