
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT
TE Connectivity 1218749-2 technical specifications.
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.