
This female signal contact is made of copper with a gold plating, suitable for use with wire gauges between 22AWG and 24AWG. It is designed to operate within the temperature range of -40°C to -150°C and meets IEC approval. The contact is ELV compliant and is available in a package quantity of 10,000, packaged on a tape and reel.
Sign in to ask questions about the TE Connectivity 1241372-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1241372-2 technical specifications.
| Approvals | IEC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.4mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241372-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.