
This cable mount contact features a tin-plated finish and meets ELV compliance standards. It has an insulation diameter of 0.083inch and a mating tab width of 1.5mm. The contact is designed for crimp termination and is available in quantities of 8000 per reel. Operating temperatures range from -40°C to 140°C, making it suitable for a variety of applications. The contact is RoHS compliant and is packaged on tape and reel for easy installation.
Sign in to ask questions about the TE Connectivity 1241374-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1241374-3 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.083inch |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241374-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.