Automotive Connectors MCP1.5 BU-KONT EDS Cut Strip of 100
TE Connectivity 1241380-2 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 20A |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.