
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper with nickel plating and tin plating, it supports a 1.5mm mating tab width and a tab thickness of 600um. This contact handles a current rating of 20A, operates within a temperature range of -40°C to 140°C, and accommodates wire gauges from 17AWG to 20AWG with an insulation diameter of 0.083 inches. It is RoHS compliant, ELV compliant, sealable, and supplied in tape and reel packaging.
TE Connectivity 1241380-3 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Tab Thickness | 600um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241380-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.