
Automotive-grade signal contact for discrete wire, featuring a straight, female, cable mount design. Constructed from copper, copper alloy, and nickel with tin plating, this contact supports wire gauges from 17 to 20 AWG. Operating within a temperature range of -40°C to 130°C, it is RoHS compliant and unshielded.
Sign in to ask questions about the TE Connectivity 1241381-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1241381-1 technical specifications.
| Approvals | IEC |
| Color | Silver |
| Contact Material | Copper, Copper Alloy, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 19.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241381-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
