
Female signal connector accessory for discrete wire, featuring a straight, unshielded orientation and crimp termination. Constructed with copper and nickel contacts plated in tin, it supports a current rating of 20A. Operating temperature range is -40°C to 140°C, with a 19.8mm length and 3.4mm depth. This RoHS compliant component is designed for cable mounting and accommodates wire gauges from 17AWG to 20AWG.
TE Connectivity 1241381-3 technical specifications.
| Approvals | IEC |
| Color | Silver |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241381-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.