
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with copper and nickel contact material, and tin plating. Designed for wire gauges between 13-17AWG, with an insulation diameter of 0.118 inches and a mating tab width of 0.11 inches. Operates within a temperature range of -40°C to 130°C. This RoHS compliant component is sealable and supplied on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1241396-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241396-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.