
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1241396-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1241396-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 19 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 5.45 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 22A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1241396-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.