
Right-angle, through-hole header for board-to-board interconnection, featuring 121 positions across 4 rows with a 2.54mm pitch. This male connector utilizes copper alloy contacts with tin plating for power applications, offering 108 signal positions. Constructed with black nylon insulation, it operates within a temperature range of -40°C to 248°C and is lead-free and RoHS compliant. Designed for 1.6mm PCB thickness, it includes PCB mount alignment and retention features.
TE Connectivity 1241434-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 45mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 144mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 121 |
| Number of Rows | 4 |
| Number of Signal Positions | 108 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
