TE Connectivity 1241434-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Length | 144mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 121 |
| Number of Rows | 4 |
| Number of Signal Positions | 108 |
| Package Quantity | 80 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1241434-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.