
Female power contact for cable mounting, featuring a straight, unshielded orientation and crimp termination. Constructed from copper alloy with tin plating, it accommodates a mating tab width of 1.5mm and supports wire gauges from 15AWG to 18AWG. Operating temperature range spans -40°C to 248°C, with a 3.7mm depth, 3.9mm height, and 16.5mm length. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 1241608-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
