
TE Connectivity 1241608-1 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | MQS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241608-1 (CUT STRIP) to view detailed technical specifications.
No datasheet is available for this part.
