
Automotive-grade shrouded header and receptacle with 16 power and 24 signal positions. Features copper alloy male pins with tin plating and a square contact shape. Constructed with polyamide and nylon insulation in black, offering a straight, through-hole mounting orientation. Operating temperature range of -40°C to 80°C, with a 8.1mm pitch and 2.54mm row spacing. UL94 HB flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1241768-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1241768-1 technical specifications.
| Body Material | Polyamide |
| Circuit Application | Power |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 49.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Positions Loaded | 24 |
| Number of Rows | 1 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.031inch |
| Pitch | 8.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Micro Power Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.358inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241768-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.