This Micro Quadlok socket terminal features gold contact plating and is designed for power connections. It is compliant with ELV standards and RoHS regulations. The terminal is available in quantities of 10,000 per pack and is packaged in strips. It is suitable for use with discrete wires and cables, with a maximum wire gauge of 20AWG and a minimum of 18AWG.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |