This 3-position female socket connector features a crimp termination and is designed for free hanging applications. It is packaged in bulk and meets RoHS compliance standards. The connector is part of the standard timer series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |