TE Connectivity 1244-005737 technical specifications.
| Length | 7m |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1244-005737 to view detailed technical specifications.
No datasheet is available for this part.