Tyco Thermal Controls Trace Heating Thermostat 54mm x 82mm x 82 mm, +5 +40 C
Checking distributor stock and pricing after the page loads.
| Height | 54mm |
| Length | 82mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Width | 82mm |
| RoHS | Not Compliant |