TE Connectivity 12510000 technical specifications.
| Color | Black, Yellow |
| ELV | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z-Type |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 12510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.