
TE CONNECTIVITY / RAYCHEM 12520000 Cable Management Tool, Push On Wire Marker Applicator, Z-Type
Sign in to ask questions about the TE Connectivity 12520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 12520000 technical specifications.
| Body Material | ELASTOMER |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Z-Type |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 12520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
