Conn SMA RCP 0Hz to 12.4GHz Crimp ST Gold
Sign in to ask questions about the TE Connectivity 1254028-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1254028-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1254028-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.