This SMA RF connector features a stainless steel body with passivated plating, a copper contact with gold plating, and a PTFE dielectric material. It has a 50R impedance and operates at frequencies up to 18GHz. The connector is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 165°C.
Sign in to ask questions about the TE Connectivity 1254098-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1254098-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Height | 0.258inch |
| Impedance | 50R |
| Length | 0.453inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1254098-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
