
This SMB shielded through hole signal connector features a gold and tin contact plating, 50 ohm impedance, and a maximum operating temperature of 85°C. It is designed for signal circuit applications and has a mating alignment and retention feature. The connector is shielded and has a solder termination. It is available in a single position configuration and can be mounted on a printed circuit board through a hole.
TE Connectivity 1274412-1 technical specifications.
| Board Standoff | Yes (With) |
| Package/Case | SMB |
| Circuit Application | Signal |
| Connector System | Wire-to-Device |
| Contact Plating | Gold, Tin |
| Height | 0.317inch |
| Hybrid Connector | No |
| Impedance | 50R |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| PCB Mount Retention | With |
| Sealable | No (Without) |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1274412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.