
Right-angle, male RF coaxial connector designed for 75-ohm impedance, operating from 0Hz to 2GHz. Features a brass body with nickel plating and gold-plated brass center contacts. Utilizes PTFE dielectric for reliable performance up to 500 mating cycles. Rated for 300V and a temperature range of -40°C to 85°C, this cable mount connector is RoHS compliant and supplied in bulk packaging.
TE Connectivity 1274566-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.73mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.