
This straight, female RF coaxial connector features a 75 Ohm impedance and operates from 0 Hz to 2 GHz, with a maximum frequency of 2 GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated center contacts made from bronze. Designed for PCB through-hole mounting with a vertical orientation, this connector supports solder termination and has a voltage rating of 300V. It boasts a mating cycle rating of 500 and an operating temperature range of -40°C to 85°C.
TE Connectivity 1274571-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.54mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| VSWR | 1.16 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274571-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.