
Right-angle RF coaxial connector for 0Hz to 6GHz operation with 50 Ohm impedance. Features a polymer liquid crystal polymer body, copper alloy contacts with gold over nickel plating, and a black housing. Surface mountable via SMD/SMT with a voltage rating of 60V and a maximum operating temperature of 85°C. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 1274824-2 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Metal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Frequency | 6GHz |
| Housing Color | Black |
| Impedance | 50R |
| Length | 31.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel, Flanges, PCB |
| Number of Positions | 3 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QSL |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
