SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE
Sign in to ask questions about the TE Connectivity 1278348-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1278348-3 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278348-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.