
This general-purpose male connector features a black housing and a glass/thermoplastic body. It is not compliant with ELV regulations. The connector is available in bulk packaging with 100 units per package. It is not lead-free and not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1278398-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1278398-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278398-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
