
This general power connector features a black housing and a glass and thermoplastic body. It is not compliant with ELV standards and is not lead-free. The connector is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |