
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1278862-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ |
| ELV | Not Applicable |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278862-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.