TE Connectivity 1278862-4 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ |
| ELV | Not Applicable |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278862-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.