
Connector Accessories NEMA Cover See-Through
TE Connectivity 13 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
