Red, insulated, female, ring terminal for 22-16 AWG wire, featuring a 5.2mm stud diameter (M5) and 0.8mm tongue thickness. Constructed with copper contacts plated in tin, and a nylon insulation material with a 3.1mm insulation diameter. Rated for 300V AC, this free-hanging terminal offers insulated wire support and is RoHS compliant.
TE Connectivity 130005 technical specifications.
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.1mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.