
Red insulated ring terminal for 22-16 AWG wire, featuring a 5mm stud diameter (M5) and a 300V AC voltage rating. Constructed with a copper body plated in tin, and silver-plated copper contacts also finished with tin. Offers insulated wire support with a nylon insulation material and a 0.14-inch insulation diameter. This free-hanging terminal has a 7.9mm depth, 17.4mm length, and 0.8mm tongue thickness, designed for crimp termination.
TE Connectivity 130008 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 17.4mm |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.137inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
